
Unidirectional TVS Diode, 5kW Peak Pulse Power, 5kW Max Power Dissipation. Features a 13V Reverse Standoff Voltage and 14.4V Minimum Breakdown Voltage. Clamping Voltage is 21.5V, with a Maximum Surge Current of 600A and Peak Pulse Current of 233A. Operates from -55°C to 175°C with a low 2uA Leakage Current. Through-hole mounting in a P600 package, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 5KP13A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 21.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 233A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP13A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.