Unidirectional TVS Diode, 5kW Peak Pulse Power, 233A Peak Pulse Current, 14.4V Reverse Breakdown Voltage, 13V Reverse Standoff Voltage, 21.5V Clamping Voltage at 233A. Features 2µA maximum reverse leakage current and 600A maximum surge current. Operates from -55°C to 175°C, mounted through hole in a P600 plastic package with tin-matte plated contacts.
Vishay 5KP13A-E3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 21.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 233A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP13A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
