Unidirectional TVS Diode, 5kW Peak Pulse Power, 216A Peak Pulse Current, 600A Max Surge Current. Features 14V Reverse Standoff Voltage, 15.6V Min Breakdown Voltage, and 23.2V Clamping Voltage. Operates from -55°C to 175°C with 2µA Leakage Current. Through-hole mount, P600 plastic package, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 5KP14A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 23.2V |
| Clamping Voltage-Max | 23.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 216A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP14A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.