
Unidirectional TVS Diode, 5kW Peak Pulse Power, 150V Reverse Standoff Voltage. Features 243V Clamping Voltage, 167V Minimum Breakdown Voltage, and 2µA Maximum Reverse Leakage Current. Designed for through-hole mounting with axial termination and P600 plastic package. Operates across a wide temperature range from -55°C to 175°C. RoHS compliant with tin, matte contact plating.
Vishay 5KP150A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 243V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP150A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.