
Unidirectional TVS Diode, 5kW Peak Pulse Power, 18.2A Peak Pulse Current, 600A Max Surge Current. Features 170V Reverse Standoff Voltage, 189V Minimum Breakdown Voltage, and 275V Clamping Voltage. Operates across a -55°C to 175°C temperature range with 2µA maximum reverse leakage. Through-hole mount package with tin, matte contact plating. RoHS compliant.
Vishay 5KP170A-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 275V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP170A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
