Unidirectional TVS Diode, 5kW Peak Pulse Power, 181A Peak Pulse Current. Features 17V Reverse Standoff Voltage, 18.9V Minimum Breakdown Voltage, and 27.6V Clamping Voltage. Operates across a -55°C to 175°C temperature range with a low 2µA leakage current. Through-hole mounting in a P600 plastic package with tin-matte plated contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 5KP17A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 27.6V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 181A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP17A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.