
Unidirectional TVS Diode, 5kW Peak Pulse Power, 171A Peak Pulse Current. Features 20V minimum breakdown voltage, 22.1V maximum breakdown voltage, and 29.2V clamping voltage. Operates at 18V reverse standoff voltage with 2µA leakage current. Designed for through-hole mounting in a P600 plastic package, RoHS compliant, with a maximum operating temperature of 175°C.
Vishay 5KP18A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 171A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP18A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.