
This unidirectional Zener diode features a clamping voltage of 29.2V and a minimum breakdown voltage of 20V. It can handle a maximum surge current of 600A and a peak pulse power of 5kW. The diode is suitable for operation in a temperature range of -55°C to 175°C and is available in a package quantity of 300 per reel.
Sign in to ask questions about the Vishay 5KP18AHE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 5KP18AHE3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 29.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 171A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP18AHE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.