
Unidirectional TVS Diode, 5kW Peak Pulse Power, 600A Max Surge Current, 22V Reverse Standoff Voltage, 24.4V Min Breakdown Voltage, 26.9V Max Breakdown Voltage, and 35.5V Clamping Voltage. This silicon transient suppressor features a 2-pin axial package with tin, matte plating and through-hole mounting. Operating temperature range is -55°C to 175°C, with a low leakage current of 2µA. RoHS compliant.
Vishay 5KP22A-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 35.5V |
| Clamping Voltage-Max | 35.5kV |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 141A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP22A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.