
Unidirectional TVS Diode, 5kW Peak Pulse Power, 129A Peak Pulse Current. Features 26.7V minimum breakdown voltage and 29.5V maximum breakdown voltage. Offers a 24V reverse standoff voltage and 38.9V clamping voltage (43V max). Operates from -55°C to 175°C with 2µA leakage current. Through-hole mounted in a P600 plastic package with axial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 5KP24A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 5KP24A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 43V |
| Diameter | 9.1mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 0.358inch |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 129A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 129A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP24A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
