
Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional,
Vishay 5KP26A/4 technical specifications.
| Package/Case | P |
| Clamping Voltage | 42.1V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.