Unidirectional TVS Diode, 5kW Peak Pulse Power, designed for transient voltage suppression. Features a 26V reverse standoff voltage and a 28.9V minimum breakdown voltage. Clamping voltage is 42.1V with a maximum surge current of 600A and peak pulse current of 119A. Operates across a temperature range of -55°C to 175°C, with a low leakage current of 2µA. Through-hole mounting with axial termination, housed in a P600 plastic package.
Sign in to ask questions about the Vishay 5KP26A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 5KP26A-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 42.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP26A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
