
Unidirectional TVS Diode, 5kW Peak Pulse Power, 119A Peak Pulse Current. Features 26V Reverse Standoff Voltage and 42.1V Clamping Voltage. Operates from -55°C to 175°C with a maximum reverse leakage current of 2µA. Through-hole mount, axial termination, P600 plastic package, RoHS compliant.
Sign in to ask questions about the Vishay 5KP26A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 5KP26A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 42.1V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Length | 9.1mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 119A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP26A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
