
The 5KP26A-E3/73 transient voltage suppressor from Vishay features a unidirectional polarity and a maximum operating temperature of 175°C. It has a maximum power dissipation of 5kW and a peak pulse current of 119A. The device is packaged in a through hole configuration and is RoHS compliant.
Sign in to ask questions about the Vishay 5KP26A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 5KP26A-E3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 42.1V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP26A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.