
Unidirectional TVS Diode, 5kW Peak Pulse Power, designed for transient voltage suppression. Features a 26V reverse standoff voltage and 28.9V minimum breakdown voltage, with a 42.1V clamping voltage. Operates across a wide temperature range from -55°C to 175°C, offering a low leakage current of 2µA. This through-hole, axial-mount component is housed in a P600 plastic package and is RoHS compliant.
Sign in to ask questions about the Vishay 5KP26AHE3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 5KP26AHE3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 42.1V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP26AHE3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
