
The 5KP26AHE3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 28.9V and a maximum operating temperature of 175°C. It features a peak pulse power of 5kW and a peak pulse current of 119A. The diode is available in a through-hole package and is suitable for use in automotive applications, meeting the AEC-Q101 standard.
Sign in to ask questions about the Vishay 5KP26AHE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 5KP26AHE3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 42.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP26AHE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.