
Unidirectional TVS Diode, 5kW Peak Pulse Power, 103A Peak Pulse Current, and 600A Max Surge Current. Features a 30V Reverse Standoff Voltage, 33.3V Min Breakdown Voltage, and 48.4V Clamping Voltage. Operates across a -55°C to 175°C temperature range with a low 2µA Leakage Current. Through-hole mounting in a P600 package with tin-matte plating.
Vishay 5KP30A-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP30A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.