
Unidirectional TVS Diode, 5kW Peak Pulse Power, 33V Reverse Standoff Voltage. Features 53.3V Clamping Voltage, 36.7V Minimum Breakdown Voltage, and 2µA Maximum Reverse Leakage Current. Designed for through-hole mounting with axial terminations in a P600 plastic package. Operating temperature range from -55°C to 175°C. RoHS compliant.
Vishay 5KP33A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 93.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 93.8A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP33A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.