
Unidirectional TVS Diode, 5kW Peak Pulse Power, 72A Peak Pulse Current. Features 43V Reverse Standoff Voltage, 47.8V Min Breakdown Voltage, and 69.4V Clamping Voltage. Operates across a -55°C to 175°C temperature range with 2µA Max Reverse Leakage Current. Through-hole mounting with axial termination in a P600 plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 5KP43A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 69.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 72A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP43A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
