
Unidirectional TVS Diode, 5kW Peak Pulse Power, 45V Reverse Standoff Voltage. Features 50V Minimum Breakdown Voltage, 72.7V Clamping Voltage, and 68.8A Peak Pulse Current. Operates across a -55°C to 175°C temperature range with 2µA leakage current. Through-hole mount, P600 plastic package with axial termination. RoHS compliant.
Vishay 5KP45A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 72.7V |
| Clamping Voltage-Max | 72.7V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 55.3V |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 68.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68.8A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP45A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
