
Unidirectional TVS Diode, 5000W peak pulse power, 48V reverse standoff voltage, and 77.4V clamping voltage. Features a 53.3V minimum breakdown voltage and a maximum operating temperature of 175°C. Designed for through-hole mounting with axial terminations, this silicon transient suppressor offers 600A maximum surge current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 5KP48A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 77.4V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 64.6A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP48A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.