
Unidirectional TVS diode for surge suppression, featuring a 51V reverse standoff voltage and 82.4V clamping voltage. This component offers a maximum surge current capability of 600A and a peak pulse power rating of 5kW. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The diode type is ZENER, with a maximum reverse leakage current of 2uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 5KP51AHE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 82.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 60.7A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP51AHE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
