
Unidirectional TVS Diode, 5kW Peak Pulse Power, 54V Reverse Standoff Voltage. Features 57.4A Peak Pulse Current, 600A Max Surge Current, and 87.1V Clamping Voltage. Operates across a -55°C to 175°C temperature range with a low 2uA Max Reverse Leakage Current. Through-hole mounting in a P package, with Tin, Matte contact plating. RoHS compliant and lead-free.
Vishay 5KP54A-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 87.1V |
| Clamping Voltage-Max | 87.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 66.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 57.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP54A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.