
Unidirectional TVS Diode, 5kW Peak Pulse Power, 54V Reverse Standoff Voltage. Features 60V Minimum Breakdown Voltage, 70.3V Maximum Breakdown Voltage, and 87.1V Clamping Voltage (96.3V Max). Offers 2µA Leakage Current and 600A Max Surge Current. Operates from -55°C to 175°C, housed in a P600 plastic package with through-hole mounting. RoHS compliant.
Vishay 5KP54A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 87.1V |
| Clamping Voltage-Max | 96.3V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 70.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP54A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.