
Unidirectional TVS Diode, 5kW Peak Pulse Power, 57.4A Peak Pulse Current, 60V Minimum Breakdown Voltage, 54V Reverse Standoff Voltage, and 87.1V Clamping Voltage. Features 2µA Maximum Reverse Leakage Current, 175°C Maximum Operating Temperature, and Through Hole mounting with Axial termination. This silicon transient suppressor is housed in a P600 plastic package and is RoHS compliant.
Sign in to ask questions about the Vishay 5KP54A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 5KP54A-E3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 87.1V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 57.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP54A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
