
Unidirectional TVS diode with 5kW peak pulse power and 600A max surge current. Features a 58V reverse standoff voltage, 64.4V minimum breakdown voltage, and 94V clamping voltage. Operating temperature range from -55°C to 175°C. Through-hole mounting in a P600 plastic package with tin-matte plated contacts.
Vishay 5KP58A-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 94V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 53.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP58A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
