
Unidirectional TVS Diode, 5kW Peak Pulse Power, 58V Reverse Standoff Voltage, and 94V Clamping Voltage. Features a 5kW Max Power Dissipation, 600A Max Surge Current, and 53.4A Peak Pulse Current. Operating temperature range from -55°C to 175°C with a 2uA Max Reverse Leakage Current. Through-hole mounting with axial termination, housed in a P600 plastic package. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 5KP58A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 94V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Direction | Unidirectional |
| ESD Protection | No |
| Length | 0.358inch |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP58A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
