
Unidirectional TVS Diode, 5kW Peak Pulse Power, designed for transient voltage suppression. Features a 6.5V reverse standoff voltage and a 7.98V maximum breakdown voltage, with a clamping voltage of 11.2V. Operates across a wide temperature range from -55°C to 175°C, handling a maximum surge current of 600A. This RoHS compliant component is housed in a P600 plastic package with tin-matte plated contacts, suitable for through-hole mounting.
Sign in to ask questions about the Vishay 5KP6.5A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 5KP6.5A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 11.2V |
| Clamping Voltage-Max | 11.2V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 446A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP6.5A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.