The Vishay 5KP6.5A-E3/73 is a unidirectional Zener diode with a clamping voltage of 11.2V and a minimum breakdown voltage of 7.22V. It operates at a maximum temperature of 175°C and has a maximum reverse leakage current of 2mA. The diode is packaged in a P-case and is available in a tape and reel packaging with 300 units per package. It is RoHS compliant and has a peak pulse power of 5kW.
Sign in to ask questions about the Vishay 5KP6.5A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 5KP6.5A-E3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 11.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 446A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP6.5A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.