
The 5KP64A/54 transient voltage suppressor from Vishay features a clamping voltage of 103V and a peak pulse power of 5kW. It operates within a temperature range of -55°C to 175°C and is available in a P-package quantity of 800 per reel. The device is unidirectional and non-RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay 5KP64A/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 103V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Operating Supply Voltage | 64V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |