
Unidirectional TVS Diode, 5kW Peak Pulse Power, 64V Reverse Standoff Voltage, and 103V Clamping Voltage. Features 5kW Max Power Dissipation, 600A Max Surge Current, and 48.5A Peak Pulse Current. Operating temperature range from -55°C to 175°C. Through-hole mounting with axial termination, packaged in Tape and Reel. RoHS compliant with matte tin plating.
Vishay 5KP64A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 103V |
| Clamping Voltage-Max | 103V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 78.6V |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP64A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.