The 5KP7.0A-E3/51 is a unidirectional TransZorb Zener diode with a clamping voltage of 12V and a minimum breakdown voltage of 7.78V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a P-Through Hole package and is RoHS compliant.
Vishay 5KP7.0A-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 12V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 417A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP7.0A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.