
The 5KP75A-E3/73 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 121V and a minimum breakdown voltage of 83.3V. It has a maximum power dissipation of 5kW and a maximum reverse leakage current of 2uA. The device is available in a P- package and is suitable for through hole mounting. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Vishay 5KP75A-E3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 121V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.3A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP75A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.