
This 1nF X7R ceramic capacitor is rated for 500V with a 10% tolerance. It features a radial package with a lead pitch of 6.4mm and a lead diameter of 0.51mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a packaging quantity of 10,000 units per reel.
Vishay 5TSD10 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | X7R |
| Dissipation Factor | 3% |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 562C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.