
Cap Ceramic Single 0.0015uF 500V X7R 10% (9.4 X 4mm) Radial 6.4mm Bulk
Vishay 5TSD15 technical specifications.
| Capacitance | 1.5nF |
| Dielectric | X7R |
| Package Quantity | 500 |
| Series | 562C |
| Termination | Radial |
| RoHS | Not Compliant |
No datasheet is available for this part.