Cap Ceramic Single 0.0033uF 500V X7R 10% (11.2 X 4mm) Radial 6.4mm Bulk
Vishay 5TSD33 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 562C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.