
The 5TSD47 ceramic capacitor from Vishay is a general purpose component with a capacitance of 4.7nF and a tolerance of 10%. It has a voltage rating of 500V and is available in a radial package. The capacitor operates over a temperature range of -55°C to 125°C and is not RoHS compliant.
Vishay 5TSD47 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 3% |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 562C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.