
The 5TSD68 is a general-purpose ceramic capacitor with a capacitance of 6.8nF and a voltage rating of 500V. It features a ceramic dielectric with a dissipation factor of 3% and a tolerance of 10%. The capacitor is available in a radial lead package with a lead pitch of 6.35mm and is suitable for operation over a temperature range of -55°C to 125°C. The 5TSD68 is not RoHS compliant.
Vishay 5TSD68 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 6.8nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Dissipation Factor | 3% |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 562C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.
