The 5TSS10 ceramic capacitor from Vishay is a general-purpose component with a capacitance of 10nF and a voltage rating of 500V. It features an X7R dielectric and a radial lead pitch of 9.5mm. The capacitor operates within a temperature range of -55°C to 125°C and is available in a package quantity of 10,000 units per reel. The 5TSS10 is not RoHS compliant.
Vishay 5TSS10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Dissipation Factor | 3% |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 562C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.