Cap Ceramic Single 0.033uF 500V X7S 20% (19.6 X 5.1mm) Radial 9.5mm Bulk
Vishay 5TSS33 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 33nF |
| Package/Case | Ceramic |
| Dielectric | X7S |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 125 |
| RoHS Compliant | No |
| Series | 562C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.