This 1800uF electrolytic capacitor has a rated voltage of 5VDC and a tolerance of -10% to 50%. It features an ESR of 0.21 and a ripple current of 631. The capacitor has a leakage current of 14.23uA at 5 minutes and a lifetime of 2000 hours. It is designed for through hole mounting with an axial termination style and operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1800uF |
| Voltage | 5VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 5VDC |
| ESR | 0.21Ohm |
| Ripple Current | 631mA |
| Leakage Current | 14.23@5MinuA |
| Lifetime | 2000h |
| Size | 9.53 X 55.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |