Cap Aluminum Lytic 22uF 100V -10% to 50% (9.53 X 35mm) Axial 2000h 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 600D226F100DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Axial |
| Length | 1.375inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 600D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 600D226F100DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.