
Cap Aluminum Lytic 25uF 60V -10% to 75% (9.53 X 23.8mm) Axial 2000h 125°C
Vishay 600D256G060DD4 technical specifications.
| Capacitance | 25uF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 9.53mm |
| Leakage Current | 5.81uA |
| Length | 0.937inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 85 |
| Packaging | Tray |
| Series | 600D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.