Cap Aluminum Lytic 560uF 15V -10% to 50% (9.53 X 41.3mm) Axial 0.686 Ohm 305mA 2000h 125°C
Vishay 600D567F015DJ4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 41.3 |
| Polarity | POLARIZED |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.