The 601D108F050JE1 is a 1000uF electrolytic capacitor with a DC rated voltage of 50VDC and a capacitance tolerance of -10% to 50%. It features a low ESR of 0.148 and a ripple current of 2030. The capacitor is constructed with an aluminum cylindrical can and has a size of 25.7 X 29. It is designed for through hole mounting with an axial termination style. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 50VDC |
| ESR | 0.148Ohm |
| Ripple Current | 2030mA |
| Leakage Current | 111.8uA |
| Lifetime | 2000h |
| Size | 25.7 X 29mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |