Cap Aluminum Lytic 120uF 250V -10% to 50% (19.3 X 67.1mm) Axial 0.88 Ohm 980mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 250VDC |
| ESR | 0.88Ohm |
| Ripple Current | 980mA |
| Leakage Current | 86.6uA |
| Lifetime | 2000h |
| Size | 19.3 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |