Cap Aluminum Lytic 12000uF 6.3V -10% to 50% (22.5 X 54.4mm) Axial 0.042 Ohm 4470mA 2000h 105°C
Vishay 601D129F6R3HL1 technical specifications.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.042Ohm |
| Ripple Current | 4470mA |
| Leakage Current | 137.48@5MinuA |
| Lifetime | 2000h |
| Size | 22.5 X 54.4mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 601D129F6R3HL1 to view detailed technical specifications.
No datasheet is available for this part.