This 150uF aluminum electrolytic capacitor is rated for 300VDC and has a tolerance of -10% to 50%. It features a low ESR of 0.679 and a high ripple current of 1220. The capacitor has a leakage current of 106.07 and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and is available in a through-hole axial termination style.
Vishay 601D157F300HP3 technical specifications.
| Capacitance | 150uF |
| Voltage | 300VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 300VDC |
| ESR | 0.679Ohm |
| Ripple Current | 1220mA |
| Leakage Current | 106.07uA |
| Lifetime | 2000h |
| Size | 22.5 X 68.3mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.