This is a 270uF aluminum electrolytic capacitor with a rated voltage of 150VDC and a tolerance of -10% to 50%. It has a low ESR of 0.409 and a high ripple current of 1560. The capacitor is designed for through-hole mounting with an axial termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -55 to 105 degrees Celsius and has a lifetime of 2000 hours.
Vishay 601D277F150GS1 technical specifications.
| Capacitance | 270uF |
| Voltage | 150VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 150VDC |
| ESR | 0.409Ohm |
| Ripple Current | 1560mA |
| Leakage Current | 100.62uA |
| Lifetime | 2000h |
| Size | 19.3 X 79.8mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.