This aluminum cylindrical can electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 200VDC. It features a low ESR of 0.39 and a ripple current of 1610. The capacitor has a tolerance of -10% to 50% and a leakage current of 116.19. It is designed for through hole mounting with an axial termination style. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 200VDC |
| ESR | 0.39Ohm |
| Ripple Current | 1610mA |
| Leakage Current | 116.19uA |
| Lifetime | 2000h |
| Size | 22.5 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |